Reference Only

PSB1704100KHSD

Film Capacitors Boxed. radial 22 x 37 x 32.

Manufacturer:

Mfr Part:
PSB1704100KHSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length32 mm (1.26 in)
Width22 mm (0.866 in)
ProductGeneral Film Capacitors
Voltage Rating AC420 VAC
Tolerance10 %
Number of Pins4 Pin
ESR2.5 mOhms
Height37 mm (1.457 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPSB
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.86$656.32
$5.78$3,236.80
$5.34$5,382.72
$5.03$10,140.48
Need more?
Contact Us