Reference Only

PPA1854200KR

Film Capacitors 850 Vdc 2uf Cylindrical. axial.

Manufacturer:

Mfr Part:
PPA1854200KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC850 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length53 mm (2.087 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
ESR3 mOhms
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPPA
PackagingBulk
Diameter27 mm
Lead Diameter1.2 mm
Life30000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$7.47$1,344.60
$7.46$4,028.40
$6.89$7,441.20
Need more?
Contact Us