Reference Only

PPA1853470KJ

Film Capacitors 850 Vdc 0.47uf Cylindrical. axial.

Manufacturer:

Mfr Part:
PPA1853470KJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance0.47 uF
Voltage Rating DC850 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length32 mm (1.26 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
ESR4 mOhms
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPPA
PackagingBulk
Diameter19.5 mm
Lead Diameter1 mm
Life30000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$1,200.00
$2.77$5,540.00
Need more?
Contact Us