Reference Only

PMB1853820KSPA

Film Capacitors Boxed. lugs 17 x 32 x 42.

Manufacturer:

Mfr Part:
PMB1853820KSPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance0.82 uF
Voltage Rating DC850 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length42 mm (1.654 in)
Width17 mm (0.669 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
ESR3.1 mOhms
Height32 mm (1.26 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPMB
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Current

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 266 / Multiples: 266)
Quantity Unit PriceExt. Price
$7.70$2,048.20
$7.69$4,091.08
$7.09$7,543.76
Need more?
Contact Us