Reference Only

PLV1E151MCL1TD

Aluminum Organic Polymer Capacitors 150UF 25V 20% AEC-Q200.

Manufacturer:

Mfr Part:
PLV1E151MCL1TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR26 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current750 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 154 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$177.10
$1.00$500.00
$0.91$910.00
Need more?
Contact Us