Reference Only

PLV1D331MDL1

Aluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200.

Manufacturer:

Mfr Part:
PLV1D331MDL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Length13 mm (0.512 in)
ProductAluminum Hybrid Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR24 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current1.32 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameLV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.35$2,700.00
Need more?
Contact Us