Reference Only

PLF1D820MCL2TD

Aluminum Organic Polymer Capacitors 82uF 20V 20% 105o AEC-Q200.

Manufacturer:

Mfr Part:
PLF1D820MCL2TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC20 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR40 mOhms
Ripple Current2.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8 mm
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current328 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.682$341.00
$0.68$680.00
Need more?