Reference Only

PLF1D560MCL2

Aluminum Organic Polymer Capacitors 20volts 56uF AEC-Q200.

Manufacturer:

Mfr Part:
PLF1D560MCL2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC20 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR40 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8 mm
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current224 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.679$679.00
$0.676$1,352.00
Need more?