Reference Only

PLF1D470MCL2

Aluminum Organic Polymer Capacitors 20volts 47uF AEC-Q200.

Manufacturer:

Mfr Part:
PLF1D470MCL2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC20 VDC
Termination StyleRadial
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current188 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.599$1,198.00
$0.553$2,212.00
Need more?