Reference Only

PLF1C181MDO1

Aluminum Organic Polymer Capacitors 16 Volt 180uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
PLF1C181MDO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC16 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height12 mm
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Lead Spacing3.5 mm
Leakage Current576 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.308$616.00
$0.305$1,220.00
Need more?