Reference Only

PLF1A561MDO1

Aluminum Organic Polymer Capacitors 10volts 560uF AEC-Q200.

Manufacturer:

Mfr Part:
PLF1A561MDO1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC10 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR7 mOhms
Ripple Current5.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13 mm
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.08
Lead Spacing5 mm
Leakage Current1.12 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$770.00
$0.709$1,418.00
Need more?