Reference Only

PLF0E152MDO1TD

Aluminum Organic Polymer Capacitors 1500uF 2.5V 20% 105o AEC-Q200.

Manufacturer:

Mfr Part:
PLF0E152MDO1TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.5 mF
Voltage Rating DC2.5 VDC
Termination StyleRadial
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR8 mOhms
Ripple Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height13 mm
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.08
Lead Spacing5 mm
Leakage Current750 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.645$322.50
Need more?