Reference Only

PHC1334150KG

Film Capacitors Cylindrical. axial 13 x 27.

Manufacturer:

Mfr Part:
PHC1334150KG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC330 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length27 mm (1.063 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR5.5 mOhms
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Diameter13 mm
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Current and Frequency Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$556.00
$1.30$1,560.00
$1.20$6,240.00
$1.12$11,200.00
Need more?
Contact Us