Reference Only

PCZ1J680MCL1GS

Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 Polymer Chip Type.

Manufacturer:

Mfr Part:
PCZ1J680MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR28 mOhms
Ripple Current1.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Height12.7 mm
Diameter10 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Leakage Current128 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.79$716.00
Need more?