Reference Only

PCZ1E181MCL2GS

Aluminum Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type.

Manufacturer:

Mfr Part:
PCZ1E181MCL2GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR19 mOhms
Ripple Current1.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Height12 mm
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.08
Leakage Current135 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$548.00
Need more?