Reference Only

PCX1D121MCS1GS

Aluminum Organic Polymer Capacitors 20V 120uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
PCX1D121MCS1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance120 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length10.5 mm (0.413 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR29 mOhms
Ripple Current770 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height10.5 mm
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current480 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$725.00
$1.33$1,330.00
Need more?