Reference Only

PCV1D271MCL2GS

Aluminum Organic Polymer Capacitors 20V 270uF 105C AEC-Q200.

Manufacturer:

Mfr Part:
PCV1D271MCL2GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance270 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
ESR21 mOhms
Ripple Current4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Leakage Current1.08 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$600.00
$1.45$1,160.00
$1.35$2,700.00
Need more?