Reference Only

PCK0G471MCO1GS

Aluminum Organic Polymer Capacitors 4 volts 470uF AEC-Q200.

Manufacturer:

Mfr Part:
PCK0G471MCO1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length7 mm (0.276 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Leakage Current564 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.598$598.00
$0.565$2,825.00
$0.517$5,170.00
Need more?