Reference Only

PCJ1C330MCL1GS

Aluminum Organic Polymer Capacitors 33uF 16V 20% AEC-Q200.

Manufacturer:

Mfr Part:
PCJ1C330MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance33 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR35 mOhms
Ripple Current2.07 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Leakage Current105 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.624$624.00
$0.569$1,138.00
Need more?