Reference Only

PCJ1C221MCL4GS

Aluminum Organic Polymer Capacitors 16volts 220uF AEC-Q200.

Manufacturer:

Mfr Part:
PCJ1C221MCL4GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR18 mOhms
Ripple Current3.89 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.85$850.00
$0.78$1,560.00
$0.743$3,715.00
$0.729$7,290.00
Need more?