Reference Only

PCJ0E152MCL6GS

Aluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200.

Manufacturer:

Mfr Part:
PCJ0E152MCL6GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1500 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.85$850.00
$0.80$4,000.00
$0.74$7,400.00
Need more?