Reference Only
PCH1J120MCL1GS
Aluminum Organic Polymer Capacitors .
Datasheet
PCH1J120MCL1GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 12 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | SMD/SMT | |
| Length | 6 mm (0.236 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 51 mOhms | |
| Ripple Current | 700 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.08 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $561.00 |
Need more?