Reference Only

PCG0G272MCL1GS

Aluminum Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200.

Manufacturer:

Mfr Part:
PCG0G272MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance2.7 mF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length12.7 mm (0.5 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR11 mOhms
Ripple Current5.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current2.16 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$436.00
Need more?