Reference Only

MWS2252150KG

Film Capacitors 2500 Vdc 0.015uf Cylindrical. axial.

Manufacturer:

Mfr Part:
MWS2252150KG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance0.015 uF
Voltage Rating DC2.5 kVDC
Termination StyleAxial
Length27 mm (1.063 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesMWS
PackagingBulk
Diameter11 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$3.56$2,492.00
$3.29$6,909.00
Need more?
Contact Us