Reference Only

MHBS454750KJS

Film Capacitors radial 17 x 28 x 42.5

Manufacturer:

Mfr Part:
MHBS454750KJS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance7.5 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42.5 mm (1.673 in)
Width17 mm (0.669 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR8.3 mOhms
Height28 mm (1.102 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMHB
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?