Reference Only

MHBS454680KHL

Film Capacitors radial 18 x 33 x 32

Manufacturer:

Mfr Part:
MHBS454680KHL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance6.8 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR7.6 mOhms
Height33 mm (1.299 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMHB
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?