Reference Only

MHBS405220KJSA

Film Capacitors radial 28 x 37 x 42.5.

Manufacturer:

Mfr Part:
MHBS405220KJSA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance22 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42.5 mm (1.673 in)
Width28 mm (1.102 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR4.6 mOhms
Height37 mm (1.457 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMHB
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 66 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.17$605.22
$8.63$863.00
$7.96$8,405.76
Need more?
Contact Us