Reference Only

MHBS404500KHS

Film Capacitors radial 15 x 24.5 x 32

Manufacturer:

Mfr Part:
MHBS404500KHS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width15 mm (0.591 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR9.7 mOhms
Height24.5 mm (0.965 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMHB
PackagingBulk
Lead Diameter1.2 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?