Reference Only

LQS2V821MELC45

Aluminum Electrolytic Capacitors - Snap In 820uF 350 Volts 0.2.

Manufacturer:

Mfr Part:
LQS2V821MELC45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance820 uF
Voltage Rating DC350 VDC
Diameter35 mm (1.378 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.9 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesLQS
PackagingBulk
Leakage Current1.6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TradenameQS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.94$1,788.00
$8.06$4,836.00
Need more?