Reference Only

LQS2V471MELB40

Aluminum Electrolytic Capacitors - Snap In 470uF 350 Volts 0.2.

Manufacturer:

Mfr Part:
LQS2V471MELB40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC350 VDC
Diameter30 mm (1.181 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.4 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesLQS
PackagingBulk
Leakage Current1.21 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TradenameQS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.17$1,034.00
$4.97$2,982.00
Need more?