Reference Only

LLS2C561MELZ

Aluminum Electrolytic Capacitors - Snap In 160volts 560uF Long Life.

Manufacturer:

Mfr Part:
LLS2C561MELZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance560 uF
Voltage Rating DC160 VDC
Diameter22 mm (0.866 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesLLS
PackagingBulk
Dissipation Factor DF0.15
Leakage Current890 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeSnap-In Terminal Type Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$430.00
$1.59$795.00
Need more?