
LGX2C332MELENU
Aluminum Electrolytic Capacitors - Snap In
Datasheet
LGX2C332MELENU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 3.3 mF | |
| Lead Spacing | 10 mm (0.394 in) | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Maximum Operating Temperature | + 105 C | |
| Number of Pins | 2 Pin | |
| Series | LGX | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Type | Long Life Assurannce |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?