LGW2G471MELC40ZB Nichicon

LGW2G471MELC40ZB

Aluminum Electrolytic Capacitors - Snap In

Manufacturer:

Mfr Part:
LGW2G471MELC40ZB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
Tolerance20 %
Ripple Current2.85 A
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGW
Leakage Current1.3 A
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TypeHigh Ripple Current

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?