Reference Only

LGU1C682MELZ

Aluminum Electrolytic Capacitors - Snap In 16volts 6800uF 105c 22x25x10L/S.

Manufacturer:

Mfr Part:
LGU1C682MELZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance6800 uF
Voltage Rating DC16 VDC
Diameter22 mm (0.866 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.75 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGU
PackagingBulk
Dissipation Factor DF0.5
Leakage Current980 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECO-S1CA682BA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$345.00
$1.28$640.00
$1.21$1,210.00
$1.13$2,260.00
Need more?