Reference Only

LGU1C223MELC

Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 105c 35x30x10L/S.

Manufacturer:

Mfr Part:
LGU1C223MELC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance22000 uF
Voltage Rating DC16 VDC
Diameter35 mm (1.378 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGU
PackagingBulk
Dissipation Factor DF0.5
Leakage Current1.77 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Part # AliasesECO-S1CA223EA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.65$730.00
$3.45$2,070.00
Need more?