Reference Only

LGU1C183MELA

Aluminum Electrolytic Capacitors - Snap In 18K uF 16V 20% SNAP-IN.

Manufacturer:

Mfr Part:
LGU1C183MELA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance18000 uF
Voltage Rating DC16 VDC
Diameter25 mm (0.984 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current3.16 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGU
PackagingBulk
Dissipation Factor DF0.5
Leakage Current1.6 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50$625.00
$2.08$1,040.00
$2.03$2,030.00
$2.00$4,000.00
Need more?