Reference Only

LGU1C153MELB

Aluminum Electrolytic Capacitors - Snap In 16volts 15000uF 105c 30x30x10L/S.

Manufacturer:

Mfr Part:
LGU1C153MELB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance15000 uF
Voltage Rating DC16 VDC
Diameter30 mm (1.181 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Polymer Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.57 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGU
PackagingBulk
Dissipation Factor DF0.5
Leakage Current1.46 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$462.00
$2.17$1,302.00
Need more?