Reference Only

LGR2E391MELZ45

Aluminum Electrolytic Capacitors - Snap In 250volts 390uF Long Life.

Manufacturer:

Mfr Part:
LGR2E391MELZ45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance390 uF
Voltage Rating DC250 VDC
Diameter22 mm (0.866 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLGR
PackagingBulk
Dissipation Factor DF0.15
Leakage Current930 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeAluminum Electrolytic Capacitors Snap-in Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$652.50
$2.36$1,180.00
Need more?