Reference Only

F951E225MRAAQ2

Obsolete
Tantalum Capacitors - Solid SMD 2.2uF 25V 20%

Manufacturer:

Mfr Part:
F951E225MRAAQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
SeriesF95
Capacitance2.2 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR15 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2.2 mm (0.087 in)
Width1.25 mm (0.049 in)
Height0.65 mm (0.026 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF15
Leakage Current600 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?