Reference Only

F950J106MPAAQ2

Obsolete
Tantalum Capacitors - Solid SMD 6.3volts 10uF 2.2x1.25

Manufacturer:

Mfr Part:
F950J106MPAAQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF95
Capacitance10 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR2 Ohms
Case Code - in0905
Case Code - mm2212
Mfr Case CodeP Case
Length2.2 mm (0.087 in)
Width1.25 mm (0.049 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF8
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?