Reference Only

F930J107MNC

Obsolete
Tantalum Capacitors - Solid SMD 6.3volts 100uF

Manufacturer:

Mfr Part:
F930J107MNC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF93
Capacitance100 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
Case Code - in2917
Case Code - mm7343
Mfr Case CodeN Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height7.3 mm (0.287 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?