Reference Only
F921C106MBA
Tantalum Capacitors - Solid SMD 16V 10uF 3.5x2.8
Datasheet
F921C106MBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | F92 | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 16 VDC | |
| Tolerance | 20 % | |
| ESR | 2 Ohms | |
| Case Code - in | 1311 | |
| Case Code - mm | 3428 | |
| Mfr Case Code | B Case | |
| Length | 3.4 mm (0.134 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 1.1 mm (0.043 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?