Reference Only

F110J607MF3

Obsolete
Tantalum Capacitors - Solid SMD 6.3volts 600uF

Manufacturer:

Mfr Part:
F110J607MF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesF11
Capacitance600 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR5 mOhms
Length16.7 mm (0.657 in)
Width12.1 mm (0.476 in)
Height2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleSMD/SMT
Dissipation Factor DF10
Leakage Current378 uA
Product TypeTantalum Capacitors
Ripple Current6.3 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?