Reference Only

F110J476MDL

Obsolete
Tantalum Capacitors - Solid SMD 6.3volts 47uF D Case

Manufacturer:

Mfr Part:
F110J476MDL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF11
Capacitance47 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR20 mOhms
Length8.5 mm (0.335 in)
Width5.3 mm (0.209 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleSMD/SMT
Dissipation Factor DF5
Leakage Current30 uA
Product TypeTantalum Capacitors
Ripple Current3.5 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?