Reference Only

F110E227MD

Obsolete
Tantalum Capacitors - Solid SMD 2.5volts 220uF 105c 5.3x8.5

Manufacturer:

Mfr Part:
F110E227MD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryTantalum Capacitors - Solid SMD
SeriesF11
Capacitance220 uF
Voltage Rating DC2.5 VDC
Tolerance20 %
ESR20 mOhms
Length8.5 mm (0.335 in)
Width5.3 mm (0.209 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleSMD/SMT
Dissipation Factor DF5
Leakage Current55 uA
Product TypeTantalum Capacitors
Ripple Current3.5 A
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?