Reference Only
F110E128MF
Obsolete
Tantalum Capacitors - Solid SMD 2.5volts 1200uF 105c 12.1x16.7
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | F11 | |
| Capacitance | 1.2 mF | |
| Voltage Rating DC | 2.5 VDC | |
| Tolerance | 20 % | |
| ESR | 5 mOhms | |
| Length | 16.7 mm (0.657 in) | |
| Width | 12.1 mm (0.476 in) | |
| Height | 2.5 mm (0.098 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | SMD/SMT | |
| Dissipation Factor DF | 10 | |
| Leakage Current | 300 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 6.3 A | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?