Reference Only
F110E107MD
Obsolete
Tantalum Capacitors - Solid SMD 2.5volts 100uF 0.2 5.3x8.5 105c
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Series | F11 | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 2.5 VDC | |
| Tolerance | 20 % | |
| ESR | 20 mOhms | |
| Length | 8.5 mm (0.335 in) | |
| Width | 5.3 mm (0.209 in) | |
| Height | 2 mm (0.079 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | SMD/SMT | |
| Dissipation Factor DF | 5 | |
| Leakage Current | 25 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 3.5 A | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?