Reference Only

ER751701DD1

Film Capacitors 700uF 750 Volts 10%.

Manufacturer:

Mfr Part:
ER751701DD1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance700 uF
Voltage Rating DC750 VDC
Termination StyleRadial
Length85 mm (3.346 in)
Width85 mm (3.346 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height125 mm (4.921 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesER
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDry Type Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.92$357.84
$151.32$1,513.20
$144.43$7,221.50
Need more?
Contact Us