Reference Only

XRCGE20M000F3A1BR0

Crystals 20.0 MHZ

Manufacturer:

Mfr Part:
XRCGE20M000F3A1BR0

TTI Part:
XRCGE20M000F3A1BR0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency20 MHz
Load Capacitance8 pF
Tolerance30 PPM
Frequency Stability45 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level300 uW
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesXRCGE_A
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.307$921.00
Need more?
Sign in to add projects and notes