Reference Only

XRCGB32M000F1S2KR0

Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance

Manufacturer:

Mfr Part:
XRCGB32M000F1S2KR0

TTI Part:
XRCGB32M000F1S2KR0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCrystals
Frequency32 MHz
Load Capacitance9 pF
Tolerance10 PPM
Frequency Stability10 PPM
Package / Case0806 (2016 metric)
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR40 Ohms
Drive Level300 uW
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesXRCGB
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeCrystal Unit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.173$519.00
Need more?

My Notes

Sign into see notes.